Yageo Group C1206C226K9PAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 10%
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C226K9PAC.

IHS

Datasheet21 pages3 years ago

TME

Inventory History

3 month trend:
-22.88%

CAD Models

Download Yageo Group C1206C226K9PAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.087
$ 0.087
Stock
28,305
993,017
993,017
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENJMK316ABJ226KL-T
6.3V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 1206 22uF 6.3volts X5R 10%
TAIYO YUDENJMK316BJ226KL-T
6.3V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ226KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R 10% 1206 STD
6.3V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A226KAHNNNE
25V 22uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C226K9PAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85C Bag
CAPACITOR, 22UFX5R 6.3V 1206CAPACITOR, 22UFX5R 6.3V 1206; CAPACITANCE:22UF; VOLTAGE RATING, DC:6.3V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:C1206; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:85(DEGREE C); TEMP, ;ROHS COMPLIANT: YES
CAPACITOR, 1206, 22UF, 6.3V, X5R; Application:Standard; Capacitance:22µF; Capacitance Tolerance:± 10%; Series:C1206; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X5R; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.