Yageo Group C1206C223J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C223J1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+35.21%

CAD Models

Download Yageo Group C1206C223J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.124
Stock
41,700
119,039
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
900 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CAP CER 0.022UF 100V NP0 1206 / 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
50V 22nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 22 nF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 22nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1206,np0,100V,22Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02A223J160AA
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 200V .022Uf C0G 1206 5% Flex Aec-Q200

Descriptions

Descriptions of Yageo Group C1206C223J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206
Cap Ceramic 0.022uF 100V C0G 5% SMD 1206 125°C Plastic T/R
ceramic capacitor 100V 22nF 5% 30ppm/Cel ppm/C
22nF ¡À5% C0G(NP0) 100V 1206 3.2mm*1.6mm*1.6mm
.022Uf 100V Rohs Compliant: Yes |Kemet C1206C223J1GACTU
CAP CER 0.022UF 100V C0GNP0 1206
C1206C223J1GACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.022UF, 100V, MLCC, 1206; Capacitance: 0.022µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.