Yageo Group C1206C222MGRACTU

CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±20% 2000Vdc X7R Dielectric -55°C~+125°C T/R
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222MGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
+0.17%

CAD Models

Download Yageo Group C1206C222MGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12065C222MAT2A
Cap Ceramic 0.0022uF 50V X7R 20% SMD 1206 125°C Paper T/R
TAIYO YUDENSMK316B7222MF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 2200 pF, ± 20 %, 1206, X7R, RoHS
630V 2.2nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C222MAT2A
Cap Ceramic 0.0022uF 100V X7R 20% SMD 1206 125°C Paper T/R
TAIYO YUDENSMK316B7222MFHT
Cap, Mlcc, 1206, 630V, X7R, 0.0022Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7222MFHT
630V 2.2nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C222MGRACTU provided by its distributors.

CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±20% 2000Vdc X7R Dielectric -55°C~+125°C T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm X7R HV 2000V 2kV 2200pF ±20% X7R
Cap Ceramic 0.0022uF 2000V X7R 20% SMD 1206 125C Plastic T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 2.2nF ±20% 2KV X7R
Cap, Mlcc, 2200Pf, 2Kv, X7R, 1206; Capacitance:2200Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Hv Series; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C222MGRAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222MGRAC7800
  • C1206C222MGRACTU.