Yageo Group C1206C222K1GACTU

CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±10% 100Vdc C0G Dielectric -55°C~+125°C T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222K1GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download Yageo Group C1206C222K1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.077
Stock
14,930
26,948
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
1.1 mm
1.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12061A222KAT2A
Cap Ceramic 0.0022uF 100V C0G 10% SMD 1206 125°C Embossed T/R
630V 2.2nF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A222KAT2A
1206 2.2 nF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1206 100 V 2200 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR GCM 100V 2200pF ±5% C0G NP0
KYOCERA AVX12061A222JAT2A
1206 2.2 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C222K1GACTU provided by its distributors.

CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±10% 100Vdc C0G Dielectric -55°C~+125°C T/R
Avnet Japan
Cap Ceramic 0.0022uF 100V C0G 10% Pad SMD 1206 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Capacitor, ceramic,2.2Nf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C222K1GACTU
1206 (3216Metric) SMD Comm C0G 100V 2200pF ±10% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222K1GAC 7800
  • C1206C222K1GAC7800