Yageo Group C1206C201FBGACTU

Cap Ceramic 200pF 630V C0G 1% Pad SMD 1206 125C Extreme Low ESR Medical T/R
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C201FBGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
-88.60%

CAD Models

Download Yageo Group C1206C201FBGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP CER 180PF 630V C0G 1206 / 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
500V 180pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067A201KAT2A
Cap Ceramic 200pF 500V C0G 10% Pad SMD 1206 125C T/R
Yageo GroupC1206C221JCGACTU
Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
KYOCERA AVXLD067A221JAB2A
Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125C T/R
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C201FBGACTU provided by its distributors.

Cap Ceramic 200pF 630V C0G 1% Pad SMD 1206 125C Extreme Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206
CAP CER 200PF 630V C0G/NP0 1206
1206 (3216Metric) SMD Comm C0G HV 630V 200pF ±1% C0G NP0
Cap, Mlcc, 200Pf, 630V, C0G/Np0, 1206; Capacitance:200Pf; Voltage(Dc):630V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:Hv Series; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C201FBGAC7800

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C201FBGAC7800
  • C1206C201FBGACTU.