Yageo Group C1206C221JCGACTU

Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C221JCGACTU.

IHS

Datasheet25 pages3 years ago
Datasheet19 pages15 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-8.78%

CAD Models

Download Yageo Group C1206C221JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.11
Stock
1,531,343
84,377
Authorized Distributors
6
1
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1206 220 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 220pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
500V 220pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
KYOCERA AVX12067A221JAT2A
1206 STANDARD 220PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of Yageo Group C1206C221JCGACTU provided by its distributors.

Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
1206 C 220PF CERAMIC MULTILAYER CAPACITOR, 500 VDC, +125DEGC, C0G DIELEC, +/-5%
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 220Pf 500V 5% 1206
Cap Ceramic 220pF 500V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
MLCC, 220pF ±5%, C0G(NP0), 500V, 1206, SMD, 3.2mm × 1.6mm × 1.6mm
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C221JCGAC7800