Yageo Group C1206C182K5RACTU

SMD Comm X7R 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 1800pF
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C182K5RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Upverter

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+66.22%

CAD Models

Download Yageo Group C1206C182K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.041
$ 0.041
Stock
59,640
16,100
16,100
Authorized Distributors
6
3
3
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0805C182K5RACTU
1.8nF ±10% 50V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
50V 1.8nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C182K5RACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 1800pF X7R 10%
KYOCERA AVX08055C182KAT2A
0805 1.8 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0018uF 10% X7R 50V 0603 Paper T/R
50V 1.8nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C182K5RACTU provided by its distributors.

SMD Comm X7R 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 1800pF
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206
Capacitor;Ceramic;Cap; 1800PF ;Tol+-10%; SMD; Vol-Rtg 50V; X7R
CERAMIC CAPACITOR 1800PF, 50V, X7R, 10%, 1206; Capacitance:1800pF; Voltage Rating:50V; Ceramic Capacitor Case:1206 ^3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Rang
Ceramic Capacitor 1800Pf, 50V, X7R, 10%, 1206; Rango De Producto:Serie C; Capacidad:1800Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:50V; Tipo De Condensador De Cerámica:1206 [Métrica 3216] |Kemet C1206C182K5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C182K5RAC-TU
  • C1206C182K5RACTU.