Yageo Group C1206C151K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 1206 10%
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C151K5GACTU.

IHS

Datasheet22 pages2 years ago

Electro Sonic

Arrow Electronics

Farnell

Inventory History

3 month trend:
-14.23%

CAD Models

Download Yageo Group C1206C151K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.098
Stock
46,326
69,693
Authorized Distributors
6
4
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Ceramic Array 150pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
Mlcc,1206,c0G,630V,150Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2J151K060AA
Samsung Electro-MechanicsCL31C151JBCNNNC
Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
KYOCERA AVX12062A151KAT2A
Cap Ceramic 150pF 200V C0G 10% SMD 1206 125°C Paper T/R
50V 150pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A151JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 1206 5% Tol

Descriptions

Descriptions of Yageo Group C1206C151K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 1206 10%
Cap Ceramic 150pF 50V C0G 10% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206
Capacitor, ceramic,150Pf,50Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C151K5GACTU
CAP CER 150PF 50V C0G/NP0 1206
MLCC 50V 10% C0G TC 0.00015uF 1206
CAP, 150PF, 50V, MLCC, 1206; Capacitance:150pF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C151K5GAC TU
  • C1206C151K5GACTU.