Yageo Group C1206C121JGGACTU

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C121JGGACTU.

IHS

Datasheet25 pages2 years ago

Farnell

Inventory History

3 month trend:
-16.73%

CAD Models

Download Yageo Group C1206C121JGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.069
Stock
14,832
12,781
Authorized Distributors
6
3
Capacitance
120 pF
120 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12065A121JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 1206 5% Tol
Cap Ceramic 120pF 630V C0G 5% SMD 1206 125°C Paper T/R
KYOCERA AVX12061A121JAT2A
Capacitor, Ceramic, Multilayer, 100 V, C0G, 0.00012 Uf, Surface Mount, 1206
KYOCERA AVX12062A121JAT2A
1206 120 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1kV 120pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 120pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C121JGGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206
120pF ¡À5% C0G(NP0) 2KV 1206 , 3.2mm*1.6mm*1.6mm
CAP CER 120PF 2KV C0G/NP0 1206
120.pf 2000V Rohs Compliant: Yes |Kemet C1206C121JGGACTU
C1206C121JGGACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.