Yageo Group C1206C106J4RACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C106J4RACAUTO.

IHS

Datasheet26 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
-29.13%

CAD Models

Download Yageo Group C1206C106J4RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
$ 0.879
$ 0.879
Stock
32,903
157,201
157,201
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491A106M020AT
CAP TANT 10UF 20% 20V 1206 / 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm
KYOCERA AVXTAJA106K016RNJ
Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA106M016RNJ
Cap Tant Solid 10uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTCJA106M016R0200
TCJ Series 10 uF ±20 % 16 V SMT Solid Polymer Tantalum Chip Capacitor
Yageo GroupT491A106M016AT
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT494A106K016AT
CAP TANT 10UF 10% 16V 1206 / 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm

Descriptions

Descriptions of Yageo Group C1206C106J4RACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 5% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
1206 (3216Metric) SMD Auto X7R 16V 10muF ±5% X7R
10¦ÌF ¡À5% X7R 16V 1206 3.2mm*1.6mm*1.6mm
17003002,电容, AEC-Q200, 10UF, 16V, 多层陶瓷电容, 1206;
C1206C106J4RACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.