Yageo Group C1206C103J1RACTU

1206 C 10NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-5%
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103J1RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.43%

CAD Models

Download Yageo Group C1206C103J1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
$ 0.04
Stock
722,792
46,145
46,145
Authorized Distributors
6
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

100V 10nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C103JAT2A
1206 10 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12061C103JAZ2A
Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 FlexiTerm 125°C Paper T/R
Samsung Electro-MechanicsCL31B103JBCNNNC
50V 10nF X7R 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C103JAT2A
1206 10 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C103J1RACTU provided by its distributors.

1206 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 1206 125C T/R
Cap Ceramic 0.01uF 100V X7R 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 1206 10nF ±5% 100V X7R
MLCC CAPACITOR, 0.01UF, 100V, X7R, 5%, 1206, FULL REEL; Capacitance: 10000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Pr
CAP 10000PF 100V CERAM X7R 1206
Ceramic Capacitor 0.01Uf 100V, X7R, 5%, 1206; Capacitance:0.01Μf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Qualification:-Rohs Compliant: Yes |Kemet C1206C103J1RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103J1RAC 7800
  • C1206C103J1RAC7800
  • C1206C103J1RACTU.