Yageo Group C1206C102KDRACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% AEC-Q200
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KDRACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-22.97%

CAD Models

Download Yageo Group C1206C102KDRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC102KAT1A
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B102KIFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
KYOCERA AVX1206AC102KAT2A
1206 FLEXITERM 1NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX1206AC102KAT3A
Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 125°C T/R

Descriptions

Descriptions of Yageo Group C1206C102KDRACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% AEC-Q200
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125C Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 1206 1nF ±10% 900V X7R
CAP CER 1206 1NF 1000V X7R 10%
Cap, 1000Pf, 1 Kv, 10%, X7R, 1206; Capacitance:1000Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 C Series; Operating Temperature Rohs Compliant: Yes |Kemet C1206C102KDRACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KDRACAUTO.