Yageo Group C1206C102KARECAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1206 10% AEC-Q200
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KARECAUTO.

IHS

Datasheet23 pages2 years ago

Upverter

element14 APAC

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+2.19%

CAD Models

Download Yageo Group C1206C102KARECAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.02
$ 0.02
Stock
199,105
119,422
119,422
Authorized Distributors
6
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C1206C102KARECAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1206 10% AEC-Q200
Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 1206 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 250V X7R 10% SMD 1206 125°C T/R
Avnet Japan
Ceramic Capacitors; C1206C102KARECAUTO; KEMET; 1 nF; 1206; 250 V; 250 V
Chip Capacitance (Mlcc) 1206 1nF ±10% 250V X7R
Cap, 1000Pf, 250V, 10%, X7R, 1206; Capacitance:1000Pf; Voltage Rating:250V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Esd Rated Series; Operating Temperature Rohs Compliant: Yes |Kemet C1206C102KARECAUTO

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KARECAUTO.