Yageo Group C1206C102F1GACTU

SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±1% 1000pF
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102F1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-14.69%

CAD Models

Download Yageo Group C1206C102F1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12061A102FAT2A
Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 1206 125C T/R
50V 1nF NP0 ±1% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C102FBCNNNC
Cap Ceramic 0.001uF 50V C0G 1% SMD 1206 125°C Cardboard T/R
KYOCERA AVX12065A102FAT2A
1206 1 nF 50 V ±1 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 5% Flex Term
Yageo GroupC1206X102J2GACTU
Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 Flexible Termination 125C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group C1206C102F1GACTU provided by its distributors.

SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±1% 1000pF
Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 100V C0G 1% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap, 1000Pf, 100V, 1%, C0G/Np0, 1206; Capacitance:1000Pf; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C1206C102F1GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102F1GAC7800