Yageo Group C1206C101KGGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF C0G 1206 10% AEC-Q200
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C101KGGACAUTO.

Farnell

Datasheet23 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page0 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-30.51%

CAD Models

Download Yageo Group C1206C101KGGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.397
Stock
12,534
246,083
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
10 %
Height
1.2 mm
1.2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C1206C101KGGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF C0G 1206 10% AEC-Q200
Cap Ceramic 100pF 2000V C0G 10% Pad SMD 1206 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
Cap Ceramic 100pF 2000V C0G 10% SMD 1206 125°C T/R
Avnet Japan
MLCC 2000V 10% C0G TC 0.0001uF SMD 1206
1206 (3216Metric) SMD Auto C0G HV 2kV 100pF ±10% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.