Yageo Group C114T221K1X5CR

Cap Ceramic 220pF 100V X7R 10% Axial (0.01%FR) 125°C Bulk
$ 2.23
Production

Price and Stock

DistributorSKUMinPkg
TTIC114T221K1X5CR0100Bulk
20h
NewarkC114T221K1X5CR0200

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C114T221K1X5CR.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 2.23
$ 2.57
Stock
0
2,154
Authorized Distributors
2
3
Capacitance
220 pF
220 pF
Dielectric
-
X7R
Mount
Through Hole
Through Hole
Case/Package
Axial
-
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C114T221K1X5CR provided by its distributors.

Cap Ceramic 220pF 100V X7R 10% Axial (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount
Capacitor, ceramic,220Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114T221K1X5CR
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.