Yageo Group C0805X102KBRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 0805 10%
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X102KBRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

CAD Models

Download Yageo Group C0805X102KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.136
Stock
4,580
362,551
Authorized Distributors
5
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08057C102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 0805 10% Tol
Yageo GroupC0805C102KBRACTU
Cap Ceramic 0.001uF 630V X7R 10% SMD 0805 125C T/R
450V 1nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 1nF CH 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102JBRACTU
Cap Ceramic 0.001uF 630V X7R 5% Pad SMD 0805 125C Medical T/R
CGA Series 0805 1 nF 450 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805X102KBRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 0805 10%
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
CAP, 1000PF, 630V, MLCC, 0805; Capacitance: 1000pF; Voltage Rating: 630V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.