Yageo Group C0805S223K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805S223K5RACTU.

IHS

Datasheet1 page1 year ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+64.70%

CAD Models

Download Yageo Group C0805S223K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.029
$ 0.029
Stock
395,124
925,157
925,157
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08055C223KAT2A
0805 22 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C223K5RACTU
Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C223K5RAC7800
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
50V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C223KAZ2A
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Samsung Electro-MechanicsCL21B223KBANNNC
50V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805S223K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .022Uf 50V 10% 0805
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 FE-CAP 125C Paper T/R
SMD Comm X7R FE 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 0.022muF
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, C
CAP, 0.022µF, 50V, 10%, X7R, 0805; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805S223K5RAC-TU
  • C0805S223K5RAC7800