Yageo Group C0805N331F1GSL

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, Bp, 30Ppm/Cel Tc, 0.00033Uf,
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805N331F1GSL.

IHS

Datasheet1 page1 year ago

Farnell

Inventory History

3 month trend:
+146%

Alternate Parts

Price @ 1000
$ 1.95
$ 17.97
$ 17.97
Stock
6,008
9,688
9,688
Authorized Distributors
4
3
3
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group C0805N331F1GSL provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, Bp, 30Ppm/Cel Tc, 0.00033Uf,
CERAMIC CAPACITOR 0805 Ceramic Capacitor 30ppm/Cel ppm/C 1% 330pF
Cap Ceramic 330pF 100V BP 1% Pad SMD 0805 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.