Yageo Group C0805F102M1RACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805F102M1RACAUTO.

IHS

Datasheet25 pages2 years ago

Inventory History

3 month trend:
-32.90%

CAD Models

Download Yageo Group C0805F102M1RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.033
$ 0.033
Stock
69,217
272,995
272,995
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
900 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0805C102M1RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±20% 1000pF
KYOCERA AVX08051C102MAT2A
0805 1 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C102MAT4A
Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 125°C Paper T/R
Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
Yageo GroupC0805C102M5RACTU
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0805 125°C T/R

Descriptions

Descriptions of Yageo Group C0805F102M1RACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
0805 (2012Metric) SMD Auto X7R FO 100V 1000pF ±20% X7R
1nF ¡À20% X7R 100V 0805 2mm*1.25mm*900¦Ìm
C0805F102M1RACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.