
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-C0805C822KBRACTUCT-ND | 14,877 | 1 | Cut Tape | ||||||||
| TTI | C0805C822KBRACTU | 0 | 5K | Tape & Reel | 3h | |||||||
| Newark | C0805C822KBRACTU | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | C0805C822KBRACTU | 0 | 2500 | 3d | ||||||||
| TTI Asia | C0805C822KBRACTU | Contact | 16h |
Download datasheets and manufacturer documentation for Yageo Group C0805C822KBRACTU.
Download Yageo Group C0805C822KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C0805C822KBRACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C0805C822KBRACTU.