Yageo Group C0805C821K5RACTM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0805 10%
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C821K5RACTM.

IHS

Datasheet27 pages2 years ago

CAD Models

Download Yageo Group C0805C821K5RACTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.102
Stock
5,215
34,558
Authorized Distributors
3
6
Capacitance
820 pF
820 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 820pF 50volts X7R 10%
KYOCERA AVX08055C821KAT2A
Cap Ceramic 820pF 50V X7R 10% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B821KBANNNC
Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
0805 820 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055C821K4T2A
Cap Ceramic 820pF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
KYOCERA AVX08052C821KAT2A
0805 820 pF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C821K5RACTM provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0805 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805
ceramic capacitor 15% ppm/C 10% 820pF 50V
C0805C821K5RACTM, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C821K5RAC-TM