Yageo Group C0805C750J1GAC7800

Cap Ceramic 75pF 100V C0G 5% SMD 0805 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C750J1GAC7800.

IHS

Datasheet4 pages1 year ago

Inventory History

3 month trend:
+265%

CAD Models

Download Yageo Group C0805C750J1GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
Stock
49,166
726,828
Authorized Distributors
2
6
Capacitance
75 pF
75 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
780 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051A750JAT2A
0805 75 pF 100 V ±5% Tolerance C0G/NP0 Dielectric Ceramic Capacitor
Yageo GroupC0805C680J1GACTU
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C820J1GACTU
Cap Ceramic 82pF 100V C0G 5% Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 82pF C0G 5%
KYOCERA AVX08055A750JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21C750JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 75pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Yageo Group C0805C750J1GAC7800 provided by its distributors.

Cap Ceramic 75pF 100V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 100V 75pF ±5% C0G NP0
CAP CER 75PF 100V C0G/NP0 0805
C0805C750J1GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.