Yageo Group C0805C685K9PAC

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805
$ 0.366
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C685K9PAC.

Newark

Datasheet21 pages3 years ago
Datasheet1 page8 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago

CAD Models

Download Yageo Group C0805C685K9PAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.359
$ 0.359
Stock
8,476
79,201
79,201
Authorized Distributors
2
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 0805
6.3V 6.8uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:2x1.25x0.85mm
KYOCERA AVXTAJR685M006RNJ
Cap Tant Solid 6.8uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 7 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group C0805C685K9PAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805
C0805C685K9PAC, YAGEO / KEMET ELECTRONICS
Mlcc Capacitor, 6.8Uf, 6.3V, X5R, 10%, 0805; Capacitance:6.8Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Qualification:- Rohs Compliant: Yes |Kemet C0805C685K9PAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.