Yageo Group C0805C684Z4VACTU

SMD Multilayer Ceramic Capacitor, 0.68 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C684Z4VACTU.

IHS

Datasheet17 pages2 years ago
Datasheet17 pages14 years ago

element14 APAC

Farnell

CAD Models

Download Yageo Group C0805C684Z4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.188
Stock
4,866
10,064
Authorized Distributors
4
5
Capacitance
680 nF
680 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
900 µm
940 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

16V 680nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YG684ZAT2A
SMD Multilayer Ceramic Capacitor, 0.68 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
Cap Ceramic 0.68uF 25V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Samsung Electro-MechanicsCL10F684ZP8NNNC
Cap Ceramic 0.68uF 10V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX08053G684ZAT2A
0805 680 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065G684ZAT2A
Cap Ceramic 0.68uF 50V Y5V -20% to 80% SMD 1206 85°C Embossed T/R

Descriptions

Descriptions of Yageo Group C0805C684Z4VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.68 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.68uF, Surface Mount, 0805
CAP, MLCC, Y5V, 0.68UF, 16V, 0805
Capacitor, ceramic,680Nf,16Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc Rohs Compliant: Yes |Kemet C0805C684Z4VACTU
CAP, MLCC, Y5V, 0.68UF, 16V, 0805; Capacitance: 0.68µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: C Series KEMET; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C684Z4VAC7800