Yageo Group C0805C680KBRACTU

Cap Ceramic 68pF 630V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C680KBRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download Yageo Group C0805C680KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.126
Stock
15,635
9,115
Authorized Distributors
6
2
Capacitance
68 pF
68 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC0805C620KDRACTU
Cap Ceramic 62pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R
KYOCERA AVXCK05BX680K
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C0805C680KBRACTU provided by its distributors.

Cap Ceramic 68pF 630V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8e-05uF, Surface Mount, 0805
MLCC 630V 10% X7R TC 0.000068uF SMD 0805
CAP CER 68PF 630V 10% X7R 0805
Mlcc Capacitor, 68Pf, 630V, X7R, 10%, 0805, Full Reel; Capacitance:68Pf; Voltage(Dc):630V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C680KBRACTU
CAP, 68PF, 630V, MLCC, 0805; Capacitance:68pF; Voltage Rating:630V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C680KBRACTU.