Yageo Group C0805C564K3RACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C564K3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.79%

CAD Models

Download Yageo Group C0805C564K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.12
$ 0.12
Stock
228,997
56,904
56,904
Authorized Distributors
6
3
3
Capacitance
560 nF
560 nF
560 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0805 0.56 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 560nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.56uF 25V X7R 10% Pad SMD 1206 125C T/R
Yageo GroupC1206C564K5RACTU
1206 C 560NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C564K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206
KYOCERA AVX12103C564KAT2A
Cap Ceramic 0.56uF 25V X7R 10% SMD 1210 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C0805C564K3RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 0805
Cap Ceramic 0.56uF 25V X7R 10% Pad SMD 0805 125C T/R
Cap 0.56Uf 25Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C564K3RAC TU
Cap Ceramic 0.56uF 25V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;.560UF;TOL 10%;SMT;VOL-RTG 25V;X7R
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
MLCC-SMD/SMT 25V 0.56uF X7R 0805 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C564K3RAC 7800
  • C0805C564K3RAC TU
  • C0805C564K3RAC TU.
  • C0805C564K3RAC7800
  • C0805C564K3RACTU.