Yageo Group C0805C560K5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0805 10%
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C560K5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
-24.15%

CAD Models

Download Yageo Group C0805C560K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.034
Stock
44,564
72,921
Authorized Distributors
6
6
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC0805C510K5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±10% 51pF
KYOCERA AVX08055A560KAT2A
0805 56 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 56 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CC 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±1% 56pF
KYOCERA AVX08053A560KAT2A
Cap Ceramic 56pF 25V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08051A560KAT2A
Cap Ceramic 56pF 100V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C560K5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0805 10%
Cap Ceramic 56pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805
Cap 56Pf 50Vdc C0G 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C560K5GAC TU
CAP, 56PF, 50V, MLCC, 0805; Capacitance: 56pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C560K5GAC TU
  • C0805C560K5GAC TU.