Yageo Group C0805C511J1GAC7800

Cap Ceramic 510pF 100V C0G 5% SMD 0805 125°C Paper T/R
$ 0.103
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C511J1GAC7800.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0805C511J1GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.146
Stock
35,672
1,982
Authorized Distributors
1
5
Capacitance
510 pF
510 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
780 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 510pF 100V C0G 5% Pad SMD 0805 125C T/R
Yageo GroupC0805C471J1GACTU
Cap Ceramic 470pF 100V C0G 5% SMD 0805 125C Plastic T/R
Yageo GroupC0805C561J1GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 100V 560pF ±5% C0G NP0
Cap Ceramic 470pF 100V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R
KYOCERA AVX08055A511JAT2A
0805 510 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 510pF 50V C0G 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Yageo Group C0805C511J1GAC7800 provided by its distributors.

Cap Ceramic 510pF 100V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 100V 510pF ±5% C0G NP0
CAP CER 510PF 100V C0G/NP0 0805
C0805C511J1GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.