Yageo Group C0805C473M5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% Tc, 0.047Uf, Surface
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C473M5RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.80%

CAD Models

Download Yageo Group C0805C473M5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.013
$ 0.013
Stock
154,819
261,858
261,858
Authorized Distributors
6
2
2
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21B473MBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, +-15% TC, 47nF, Surface Mount, 0805 inch
KYOCERA AVX08055C473MAT2A
0805 47 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) ARRAY/NETWORK CAPACITOR CKC 50V 0.047muF ±20% X7R
TAIYO YUDENTMK212B7473MD-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805
0805 0.047 uF 50 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
TAIYO YUDENUMK212B7473MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.047uF 20% X7R

Descriptions

Descriptions of Yageo Group C0805C473M5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% Tc, 0.047Uf, Surface
Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125C T/R
Capacitor, ceramic,47Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C473M5RACTU
SMD CERAMIC CHIP CAPACITOR .047UF 50V 20% X7R
MLCC-SMD/SMT 50V 0.047uF X7R 0805 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C473M5RACTU.