Yageo Group C0805C471KDRACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0805
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C471KDRACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Inventory History

3 month trend:
+285%

CAD Models

Download Yageo Group C0805C471KDRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.137
Stock
159,258
405,828
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX08055A471KAT2A
0805 470 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08052C471KAT2A
CAP CER 470PF 200V X7R 0805 / 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C471KAT2A
0805 470 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805X471K5RACTU
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 470 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Yageo GroupC0805Y471K5RACTU
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 FE-CAP with Flexible Termination 125C T/R

Descriptions

Descriptions of Yageo Group C0805C471KDRACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0805
470pF ¡À10% X7R 1KV 0805 2mm*1.25mm
C0805C471KDRACAUTO, YAGEO / KEMET ELECTRONICS
CAP, AEC-Q200, 470PF, 1KV, MLCC, 0805; Capacitance: 470pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Operat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.