Yageo Group C0805C471K5RAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0805 10%
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C471K5RAC.

IHS

Datasheet27 pages2 years ago

Upverter

TME

Inventory History

3 month trend:
-0.92%

CAD Models

Download Yageo Group C0805C471K5RAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.084
$ 0.084
Stock
158,210
49,787
49,787
Authorized Distributors
3
4
4
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL21B471KBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
50V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, Grm Series, 470 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 100V 0805 Paper T/R
Samsung Electro-MechanicsCL21B471KCANNNC
Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B511KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 510pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Yageo Group C0805C471K5RAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0805 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 125C Bulk
Ceramic capacitor SMD 470pF 50VDC 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:470pF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Package/Case:0805; Termination:SMD; Dielectric Characteristic:X7R; Features:Multilayer Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.