Yageo Group C0805C332J4GALTU

Cap Ceramic 0.0033uF 16V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C332J4GALTU.

IHS

Datasheet21 pages2 years ago

CAD Models

Download Yageo Group C0805C332J4GALTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.167
Stock
16,000
13,894
Authorized Distributors
3
6
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX0805YA332JAT2A
0805 3300 pF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 3.3nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053A332JAT2A
0805 3.3 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
250V 3.3nF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.0033 uF 100 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 3.3nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C332J4GALTU provided by its distributors.

Cap Ceramic 0.0033uF 16V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805
Capacitors MLCC - SMD/SMT 16V 3300pF C0G 0805 5%
0805 (2012Metric) SMD Comm C0G SnPb 16V 3300pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.