Yageo Group C0805C309C5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30Ppm/Cel Tc,
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C309C5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-40.38%

CAD Models

Download Yageo Group C0805C309C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.081
Stock
71,570
391,527
Authorized Distributors
6
6
Capacitance
3 pF
3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
750 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Samsung Electro-MechanicsCL21C030BBANNNC
Cap Ceramic 3pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21C030CBANNNC
CL21 Series 3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C030CBANNND
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
Ceramic Capacitor 3.3pF, 50V, 0805, ±0.5 pF
KYOCERA AVX08055A3R0CAT2A
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125C T/R
Yageo GroupC0805C339D5GACTU
Cap Ceramic 3.3pF 50V C0G 0.5pF Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group C0805C309C5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30Ppm/Cel Tc,
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125C Extreme Low ESR T/R
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0805 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;3.00PF;TOL 0.25PF SMT;VOL-RTG 50V;C0G
MLCC 50V C0G TC 0.000003uF SMD 0805
0805 (2012Metric) SMD Comm C0G 50V 3pF ±0.25pF C0G NP0
Ceramic Capacitor 3Pf 50V, C0G/Np0, 0.25Pf, 0805, Full Reel; Rango De Producto:Serie C; Capacidad:3Pf; Tolerancia, Capacitancia:± 0.25Pf; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Kemet C0805C309C5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C309C5GAC-TU
  • C0805C309C5GACTU.