Yageo Group C0805C300F5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C300F5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+73.33%

CAD Models

Download Yageo Group C0805C300F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.049
$ 0.049
Stock
16,647
172,540
172,540
Authorized Distributors
6
6
6
Capacitance
30 pF
30 pF
30 pF
Dielectric
C0G
NP0
NP0
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX08051U300FAT2A
Cap Ceramic 30pF 100V C0G 1% SMD 0805 125°C T/R
KYOCERA AVX08052U300FAT2A
Cap Ceramic 30pF 200V C0G 1% SMD 0805 125°C T/R
Yageo GroupC0805C270F5GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 27pF ±1% C0G NP0
KYOCERA AVX08055A330FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0805 1% Tol
Yageo GroupC0805C330F5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±1% 33pF
50V 27pF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C300F5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805
CAP, MLCC, 30PF, 50V, C0G/NP0, 0805 ROHS COMPLIANT: YES
30pF ¡À1% C0G(NP0) 50V 0805 2mm*1.25mm*780¦Ìm
ceramic capacitor 50V 30pF 1% 30ppm/C
C0805C300F5GACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C300F5GACTU.