Yageo Group C0805C273K2RAC7800

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.027uF 10% X7R
$ 0.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C273K2RAC7800.

IHS

Datasheet4 pages1 year ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0805C273K2RAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.096
Stock
15,199
65,791
Authorized Distributors
1
6
Capacitance
27 nF
27 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C0805C273K2RAC7800 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.027uF 10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805
Cap Ceramic 0.027uF 200V X7R 10% Pad SMD 0805 125C T/R
0805 ceramic capacitor -/+15ppm/Cel ppm/C 10% 27nF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.