Yageo Group C0805C226K9PACTU

0805 C0805C 22UF Ceramic Multilayer Capacitor, 6.3V, +85C, X5R Dielectric, +/-10%
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C226K9PACTU.

Farnell

Datasheet21 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet1 page10 years ago

IHS

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.08%

CAD Models

Download Yageo Group C0805C226K9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.09
$ 0.09
Stock
1,778,560
872,986
872,986
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

6.3V 22uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ226KG-T
0805 22 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
C Series 0805 22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08056D226KAT2A
0805 6.3 V 22 uF ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
C Series 0805 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C226K9PACTU provided by its distributors.

0805 C0805C 22UF CERAMIC MULTILAYER CAPACITOR,6.3V,+85C, X5R DIELECTRIC,+/-10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85C T/R
Cap Ceramic Multi-layer 22uF 6.3V 10% SMD T/R
Ceramic Capacitor 22uF, 6.3VDC, 0805, ±10 %
Cap 22 Uf 6.3Vdc X5R 10% Smd 0805 Rohs Compliant: Yes
CAP, 22µF, 6.3V, 10%, X5R, 0805; Capacitance:22µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C226K9PAC7800
  • C0805C226K9PACTU.