Yageo Group C0805C225K9RACTU

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C225K9RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+86.48%

CAD Models

Download Yageo Group C0805C225K9RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.07
$ 0.07
Stock
626,718
1,751,374
1,751,374
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

0805 2.2 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0805 125C T/R
0805 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7225KG-T
0805 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 0805 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK212BJ225KG-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS

Descriptions

Descriptions of Yageo Group C0805C225K9RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 6.3V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
0805 (2012Metric) SMD Comm X7R 6.3V 2.2muF ±10% X7R
2.2¦ÌF ¡À10% X7R 6.3V 0805 2mm*1.25mm*1.25mm
0805,X7R,2.2UF,10%,6.3V,TR <TX
C0805C225K9RACTU, YAGEO / KEMET ELECTRONICS
电容, 2.2UF, 6.3V, 多层陶瓷电容, 0805;
Cap, 2.2Μf, 6.3V, 10%, X7R, 0805; Capacitance:2.2Μf; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0805C225K9RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.