Yageo Group C0805C223K1RACTU

Cap Ceramic 0.022uF 100V X7R 10% SMD 0805 125C Plastic T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C223K1RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Farnell

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+53.25%

CAD Models

Download Yageo Group C0805C223K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.11
$ 0.11
Stock
512,699
159,535
159,535
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0805X223K1RACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 100V 0.022muF ±10% X7R
KYOCERA AVX08051C223KAT2A
0805 22 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C223K4T2A
0805 22 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805F223K5RACTU
0805 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08051C223K4Z2A
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 FlexiTerm 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 100V 0805 Paper T/R

Descriptions

Descriptions of Yageo Group C0805C223K1RACTU provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Cap 0.022Uf 100Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C223K1RAC TU
0805 (2012Metric) SMD Comm X7R 100V 0.022muF ±10% X7R
22nF ¡À10% X7R 100V 0805 2mm*1.25mm*780¦Ìm
C0805C223K1RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C223K1RAC 7800
  • C0805C223K1RAC TU
  • C0805C223K1RAC TU.
  • C0805C223K1RAC-7800
  • C0805C223K1RAC-TU
  • C0805C223K1RAC7800
  • C0805C223K1RACTU.