Yageo Group C0805C223J5GACTU

0805 C 22nF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielectric; +/-5%
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C223J5GACTU.

Farnell

Datasheet22 pages2 years ago
Datasheet9 pages17 years ago
Datasheet2 pages20 years ago
Datasheet6 pages18 years ago

Master Electronics

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.52%

CAD Models

Download Yageo Group C0805C223J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.422
$ 0.422
Stock
434,979
41,415
41,415
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.1 mm
1.1 mm
1.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC Surface Mount 0805 0.022uF 50 Volts C0G 5%
50V 22nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metri

Descriptions

Descriptions of Yageo Group C0805C223J5GACTU provided by its distributors.

0805 C 22nF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielectric; +/-5%
Ceramic capacitor, 22 nF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C223J5GAC7800
Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805
Cap 0.022Uf 50Vdc C0G 5% Smd 0805 Rohs Compliant: Yes
Capacitors MLCC - SMD/SMT 50V 0.022uF C0G 0805 5%
CAP 0805 COG 5% 22000pF 50V 30PPM/C CERAMIC
Ceramic Capacitor 22nF, 50VDC, 0805, ±5 %
0805 (2012Metric) SMD Comm C0G 50V 0.022muF ±5% C0G NP0
CAP, 0.022µF, 50V, 5%, C0G/NP0, 0805; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
CAPACITOR, 22NF NPO 50V 0805; Application:High CV; Capacitance:22nF; Tolerance, Capacitance:± 5%; Series:High Cap; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:1.10mm; External Length / Height:2.0mm; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Width, External:1.25mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C223J5GAC 7800
  • C0805C223J5GAC TU
  • C0805C223J5GAC7800
  • C0805C223J5GACTU.