Yageo Group C0805C222KARACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 10% AEC-Q200
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222KARACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+24.63%

CAD Models

Download Yageo Group C0805C222KARACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.065
$ 0.065
Stock
81,385
114,327
114,327
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B222KDCNNNC
Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENQMK212B7222KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 2200pF 10% X7R MID HIGH VOL
250V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C222KARACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 10% AEC-Q200
Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
0805 (2012Metric) SMD Auto X7R 250V 2200pF ±10% X7R
CAP CER 0805 2.2NF 250V X7R 10%
2.2nF ¡À10% X7R 250V 0805 2mm*1.25mm*780¦Ìm
C0805C222KARACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.