Yageo Group C0805C222K2RACAUTO

Cap Ceramic 0.0022uF 200V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222K2RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-17.83%

CAD Models

Download Yageo Group C0805C222K2RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.112
$ 0.112
Stock
76,335
27,328
27,328
Authorized Distributors
6
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7222KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 2200pF 10% X7R MID HIGH VOL
250V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
TAIYO YUDENQMK212B7222KDHT
250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C222K2RACAUTO provided by its distributors.

Cap Ceramic 0.0022uF 200V X7R 10% Pad SMD 0805 125C Automotive T/R
SURFACE MOUNT CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
Cap Ceramic 0.0022uF 200V X7R 10% SMD 0805 125°C Punched Paper T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 2200 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C222K2RACAUTO
CAP, 2200PF, 200V, 10%, X7R, 0805; Capacitance: 2200pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222K2RAC AUTO