Yageo Group C0805C220K1GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 10% AEC-Q200
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220K1GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
+41.13%

CAD Models

Download Yageo Group C0805C220K1GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.065
Stock
269,857
60,731
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX08051A220KAT2A
0805 22PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-10%
KYOCERA AVX08051A220KAT4A
Cap Ceramic 22pF 100V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08051A220K4T2A
Cap Ceramic 22pF 100V C0G 10% SMD 0805 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 100V 0805 Paper T/R
Yageo GroupC0805C200J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20pF C0G 0805 5%

Descriptions

Descriptions of Yageo Group C0805C220K1GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 10% AEC-Q200
Cap Ceramic 22pF 100V C0G 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0805
CAP, AEC-Q200, 22PF, 100V, MLCC, 0805; Capacitance: 22pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.