Yageo Group C0805C220J2GACTU

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0805
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C220J2GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-42.03%

CAD Models

Download Yageo Group C0805C220J2GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.054
$ 0.054
Stock
815,601
196,084
196,084
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 22pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0805 22 pF 250 V ±5% C0G Multilayer Ceramic Capacitor
0805 22 pF 200 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805X220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 5% Flex Term
Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 22 Pf, - 5%, C0g / Np0, 50 V
Samsung Electro-MechanicsCL21C220JDCNCNC
Cap Ceramic 22pF 200V C0G 5% SMD 0805 125°C Cardboard T/R

Descriptions

Descriptions of Yageo Group C0805C220J2GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0805
Cap Ceramic 22pF 200VDC C0G 5% SMD 0805 Plastic T/R
Cap 22Pf 200Vdc C0G 5% Smd 0805 Rohs Compliant: Yes |Kemet C0805C220J2GAC TU
Cap Ceramic 22pF 200V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C220J2GAC 7800
  • C0805C220J2GAC TU
  • C0805C220J2GAC TU.
  • C0805C220J2GAC7800
  • C0805C220J2GACTU.