Yageo Group C0805C105M4VACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0805
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C105M4VACTU.

IHS

Datasheet17 pages2 years ago
Datasheet3 pages0 years ago

Newark

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+83.77%

CAD Models

Download Yageo Group C0805C105M4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.041
$ 0.041
Stock
343,120
57,649
57,649
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
16V 1uF Y5V ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21F105ZBFNNNE
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZOFNNNE
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212F105ZG-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C105M4VACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 16V Y5V 20% SMD 0805 85°C Plastic T/R
Avnet Japan
CERAMIC CAPACITOR, 1UF, 16V, Y5V, 20%, 0805
CAPACITOR;CERAMIC;CAP;1 UF;TOL+20%;HIGH CAPACITANCE SMT;VOL-RTG 16V;Y5V;TR
Cap 1Uf 16Vdc Y5V 20% Smd 0805 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C105M4VAC 7800
  • C0805C105M4VAC TU
  • C0805C105M4VAC TU.
  • C0805C105M4VAC-TU
  • C0805C105M4VAC7800
  • C0805C105M4VACTU.