Yageo Group C0805C103M5UACTU

Cap Ceramic 0.01uF 50V Z5U 20% Pad SMD 0805 85C T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103M5UACTU.

IHS

Datasheet18 pages2 years ago

Electro Sonic

Farnell

Newark

element14

Inventory History

3 month trend:
+94.02%

CAD Models

Download Yageo Group C0805C103M5UACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.027
Stock
208,611
362,603
Authorized Distributors
6
2
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055E103MAT2A
0805 10 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065E103MAT2A
1206 10 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06035E103MAT2A
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10000pF ±20% Z5U
Yageo GroupC315C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm

Descriptions

Descriptions of Yageo Group C0805C103M5UACTU provided by its distributors.

Cap Ceramic 0.01uF 50V Z5U 20% Pad SMD 0805 85C T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP;.010UF;TOL+20%;SMT;VOL-RTG 50V;Z5U;TR
CAP, 0.01µF, 50V, 20%, Z5U, 0805; Capacitance:10000pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;
Ceramic Capacitor 0.01Uf, 50V, Z5U, 20%, 0805, Full Reel; Rango De Producto:Serie C; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Temperatura De Trabajo Mín.:10°C |Kemet C0805C103M5UACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103M5UAC-TU
  • C0805C103M5UACTU.