Yageo Group C066T124K5X5CS

Cap Ceramic 0.12uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 2.61
Production

Price and Stock

DistributorSKUMinPkg
TTIC066T124K5X5CS0200Bulk
14h
NewarkC066T124K5X5CS0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C066T124K5X5CS.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.61
$ 1.049
Stock
0
405
Authorized Distributors
2
5
Capacitance
120 nF
120 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C066T124K5X5CS provided by its distributors.

Cap Ceramic 0.12uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount
Capacitor, ceramic,120000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C066T124K5X5CS
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.