Yageo Group C062T124K5X5CP

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount
$ 1.99
Production

Price and Stock

DistributorSKUMinPkg
TTIC062T124K5X5CP0100Bulk
16h
NewarkC062T124K5X5CP0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062T124K5X5CP.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.99
$ 1.049
Stock
0
405
Authorized Distributors
2
5
Capacitance
120 nF
120 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Radial
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC062K124K5X5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount
Yageo GroupCDR05BX124BKUS
Cap Ceramic 0.12uF 100V BX 10% Pad SMD 1825 (0.001%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group C062T124K5X5CP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount
Capacitor, ceramic,120000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062T124K5X5CP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.