Yageo Group C062T104K1X5CP

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.1%FR) Bulk
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062T104K1X5CP.

IHS

Datasheet19 pages10 years ago

Newark

Inventory History

3 month trend:
-18.94%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.12
$ 1.12
Stock
1,340
92,110
92,110
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC192T104K1R5CR
Cap Ceramic 0.1uF 100V X7R 10% Axial (0.01%FR) 125°C Bulk
Yageo GroupC066T104K1X5CR
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.01%FR) Bulk
Yageo GroupC056T104K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C062T104K1X5CP provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.1%FR) Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
M39014/01-05 CKR
Cap, Mlcc, X7R, 0.1Uf, 100V, Radial; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C062T104K1X5CP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.