Yageo Group C062K334K5X5CA7301

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2909
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062K334K5X5CA7301.

IHS

Datasheet15 pages18 years ago

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 1.99
$ 1.97
Stock
1,015
2,600
Authorized Distributors
1
2
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C062K334K5X5CA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2909
Molded Radial Ceramic Capacitors C062 0.33uF 50volts Z5U 10%
Ceramic Capacitor, 330nF, 50V, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.